Print Page
37 In Stock
Need more?
37 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$648.310 |
| 5+ | NT$625.090 |
| 10+ | NT$596.050 |
| 20+ | NT$573.040 |
| 50+ | NT$554.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$648.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 62.83.8.230.4000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4352575 |
| Product Range | 62 Series |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Coil Voltage | 230VAC |
| Contact Current | 16A |
| Product Range | 62 Series |
| Relay Mounting | Flange |
| Coil Type | AC |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | 7.25kohm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
62.83.8.230.4000 is a 62 series, power relay. It features Reinforced insulation between coil and contacts according to EN 60335-1, with 6mm clearance & 8mm creepage distance. It is used in applications such as road/tunnel lighting, industrial furnaces and ovens, burners, boilers and furnaces, control and management of electric power, punches, cleaners, planers and sanders, circuit breakers and switches, industrial motors, control panels.
- Faston 250 (6.3 x 0.8mm) with rear flange mount
- 3-pole, AC (50/60Hz) coil
- Nominal coil voltage is 230VAC
- AgSnO₂ contact material
- CO (nPDT) contact circuit
- 16A rated current, 120A maximum peak current
- 250VAC rated voltage, 400VAC maximum switching voltage
- 6kV insulation between coil and contacts (1.2/50µs)
- Dielectric strength between open contacts is 1500VAC
- Ambient temperature range from -40°C to +70°C
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Contact Current | 16A |
| Relay Mounting | Flange |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Coil Resistance | 7.25kohm |
| Coil Voltage | 230VAC |
|---|---|
| Product Range | 62 Series |
| Coil Type | AC |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |

