Print Page
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,784.710 |
| 5+ | NT$3,311.610 |
| 10+ | NT$3,245.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,784.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No6K.13.8.110.4332Copy
Manufacturer Standard Lead Time12 weeks
Order Code4703582
Product Range6K Series
Technical Datasheet
Load Current Inductive32A
Relay MountingDIN Rail
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC318.5kW
Switching Current AC165A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive65A
Switching Current AC332A
Product Range6K Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
6K.13.8.110.4332 is a 6K series industrial contactor. Typical applications include power generators, back-up generators, industrial motors, panels for electrical distribution, pump control.
- AgSnO2 contact material
- 35mm rail (EN 60715) mount
- Protection category: IP20
- Number of poles: 3
- 32A rated current AC3
- 400V AC rated voltage
- 15kW rated power AC3 at 400V
- Operate/release time is 10/8ms
- 2.5Nm screw torque
Technical Specifications
Load Current Inductive
32A
Contact Configuration
3PST-NO
Switching Power AC3
18.5kW
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
32A
SVHC
No SVHC (04-Feb-2026)
Relay Mounting
DIN Rail
No. of Poles
3 Pole
Switching Current AC1
65A
Coil Voltage VDC Nom
-
Load Current Resistive
65A
Product Range
6K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4867

