Print Page
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 71.31.8.400.2000Copy |
| Order Code | 1344223 |
| Product Range | 71 Series |
| Technical Datasheet | |
| Product Range | 71 Series |
| Contact Configuration | SPDT |
| Contact Current | 10A |
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Switching Voltage Max | 250VAC |
| Supply Voltage Max | 400VAC |
| Phase Type | 3 Phase |
| Power Consumption | 4VA |
| Phase Monitoring Range Min | - |
| Phase Monitoring Range Max | 400VAC |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 71 Series |
|---|---|
| Contact Current | 10A |
| Relay Terminals | Screw |
| Supply Voltage Max | 400VAC |
| Power Consumption | 4VA |
| Phase Monitoring Range Max | 400VAC |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Switching Voltage Max | 250VAC |
| Phase Type | 3 Phase |
| Phase Monitoring Range Min | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .16 |

