Print Page
77.B3.8.230.8671
Solid State Relay, Hockey Puck Style, 3PST-NO, 40 A, 660 VAC, Panel Mount, Screw, Random Turn On
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,732.360 |
| 5+ | NT$5,015.820 |
| 10+ | NT$4,155.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,732.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 77.B3.8.230.8671Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4703611 |
| Product Range | 77 Series |
| Technical Datasheet | |
| Contact Configuration | 3PST-NO |
| Load Current | 40A |
| Operating Voltage Max | 660VAC |
| Relay Mounting | Panel Mount |
| Relay Terminals | Screw |
| Switching Mode | Random Turn On |
| Operating Voltage Min | 24VAC |
| Control Voltage Min | 90VAC |
| Control Voltage Max | 280VAC |
| Product Range | 77 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
77.B3.8.230.8671 is a 77 series Hockey puck solid-state relay. It is ideal for heater or motor control.
- High endurance and switching speed, random switch-on
- Silent switching, spark and bounce-free switching, low control power
- Contactor-style: input and output terminals on adjacent sides
- Mounting on control cabinet sheet metal or on heatsink
- 40A/600V AC output, 3NO output configuration
- Ambient temperature range from -30 to +80°C
- 47 to 400Hz operating frequency range
Technical Specifications
| Contact Configuration | 3PST-NO |
|---|---|
| Operating Voltage Max | 660VAC |
| Relay Terminals | Screw |
| Operating Voltage Min | 24VAC |
| Control Voltage Max | 280VAC |
| SVHC | No SVHC (04-Feb-2026) |
| Load Current | 40A |
|---|---|
| Relay Mounting | Panel Mount |
| Switching Mode | Random Turn On |
| Control Voltage Min | 90VAC |
| Product Range | 77 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3832 |

