Print Page
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,765.110 |
| 5+ | NT$3,294.480 |
| 10+ | NT$2,729.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,765.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No77.E2.9.024.8671Copy
Manufacturer Standard Lead Time12 weeks
Order Code4703621
Product Range77 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Load Current75A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product Range77 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
77.E2.9.024.8671 is a 77 series Hockey puck solid state relay. It is ideal for heater or motor control.
- 75/750A rated current IN/max. peak current (10ms), 600V AC (50/60Hz) rated voltage
- 2 independent output channel driven by independent low power DC input
- “Hockey puck” housing with folding screw cover
- High endurance and switching speed, silent switching, spark and bounce-free switching
- Contactor-style: input and output terminals on adjacent sides
- Mounting on control cabinet sheet metal or on heatsink
- 2NO output configuration
- Operating frequency range from 47 to 400Hz
- Ambient temperature range from -30 to +80°C
Technical Specifications
Contact Configuration
DPST-NO
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (04-Feb-2026)
Load Current
75A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
4VDC
Product Range
77 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1372

