Print Page
77.F1.8.230.8650
Solid State Relay, Hockey Puck Style, SPST-NO, 80 A, 660 VAC, Panel Mount, Screw, Zero Crossing
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,392.080 |
| 5+ | NT$2,093.080 |
| 10+ | NT$1,734.260 |
| 20+ | NT$1,699.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,392.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 77.F1.8.230.8650Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4703623 |
| Product Range | 77 Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Load Current | 80A |
| Operating Voltage Max | 660VAC |
| Relay Mounting | Panel Mount |
| Relay Terminals | Screw |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 24VAC |
| Control Voltage Min | 90VAC |
| Control Voltage Max | 280VAC |
| Product Range | 77 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
77.F1.8.230.8650 is a 77 series Hockey puck solid state relay. Suggested applications include heater control, lamps, solenoid, and contactor driver.
- 24 to 660V AC switching load voltage
- “Hockey puck” housing with folding screw cover
- High endurance and switching speed, silent switching
- Spark and bounce-free switching, low control power
- Relay-style: input and output terminals on opposite sides
- Mounting on control cabinet sheet metal or on heatsink
- 1NO output configuration
- 80/800A rated current IN/max. peak current (10ms)
- Operating frequency range from 47 to 400Hz
- Ambient temperature range from -30 to +80°C
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Operating Voltage Max | 660VAC |
| Relay Terminals | Screw |
| Operating Voltage Min | 24VAC |
| Control Voltage Max | 280VAC |
| SVHC | No SVHC (04-Feb-2026) |
| Load Current | 80A |
|---|---|
| Relay Mounting | Panel Mount |
| Switching Mode | Zero Crossing |
| Control Voltage Min | 90VAC |
| Product Range | 77 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0825 |

