Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 7E.13.8.230.0000Copy |
| Order Code | 1344148 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 7E.13.8.230.0000Copy |
| Order Code | 1344148 |
| Technical Datasheet | |
| Meter Function | Energy |
| Meter Range | - |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
32A single phase kWh energy meter, ideally suited for sub metering to meet part L2 of building regulations.
- 4mm height 7 digit display
- Complies with EU Measuring Instruments Directive 2004/22/EG
- Accuracy Class 1
- Protection Class II
- Pulse output for remote energy management, open collector according to DIN 43864
- Certified by PTB
- LED pulse indicator
- Compact 2 module (35mm) width
- 35mm rail mount
Technical Specifications
| Meter Function | Energy |
|---|---|
| Panel Cutout Height | - |
| Product Range | - |
| Meter Range | - |
|---|---|
| Panel Cutout Width | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .085 |
