Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 7E.36.8.400.0000Copy |
| Order Code | 1344150 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 7E.36.8.400.0000Copy |
| Order Code | 1344150 |
| Technical Datasheet | |
| Meter Function | - |
| Meter Range | - |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Meter Function | - |
|---|---|
| Panel Cutout Height | - |
| Product Range | - |
| Meter Range | - |
|---|---|
| Panel Cutout Width | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
