Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 94.03Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2365565 |
| Your Part Number | |
| Technical Datasheet |
57 In Stock
Need more?
57 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$285.770 |
| 5+ | NT$270.420 |
| 10+ | NT$255.060 |
| 20+ | NT$245.270 |
| 50+ | NT$235.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$285.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 94.03Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2365565 |
| Technical Datasheet | |
| Socket Mounting | DIN Rail, Panel |
| Socket Terminals | Screw |
| No. of Pins | 11Pins |
| Current Rating | 10A |
| Voltage Rating | 250V |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Socket Mounting | DIN Rail, Panel |
|---|---|
| No. of Pins | 11Pins |
| Voltage Rating | 250V |
| SVHC | No SVHC (14-Jun-2023) |
| Socket Terminals | Screw |
|---|---|
| Current Rating | 10A |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .069673 |
