Print Page
Product Overview
The 94.84.3SPA is a blue Slimline Socket with clip marking tab. The slim line 35mm rail/surface socket has rising clamp terminals, leaf connection for positive relay connection and accepts standard 40 series modules.
- ≥2kVAC Dielectric strength
- IP20 Protection rating
Applications
Industrial
Technical Specifications
| Product Range | 94 Series |
|---|---|
| For Use With | 55 Series Relay |
| Relay Clip Type | Socket |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .084 |

