Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,820.540 |
| 5+ | NT$1,569.440 |
| 10+ | NT$1,425.760 |
| 20+ | NT$1,282.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,820.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No9D.01.5.400.0111Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244790
Product Range9D Series
Technical Datasheet
Rated Current400A
Rated Voltage1.5kV
No. of Poles-
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole11
Load Side Connection MethodScrew
Load Side Wire Size Max2AWG
Product Range9D Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rated Current
400A
No. of Poles
-
Line Side Connection Method
Screw
Load Side Connections Per Pole
11
Load Side Wire Size Max
2AWG
SVHC
No SVHC (04-Feb-2026)
Rated Voltage
1.5kV
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
9D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

