Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 234 SA L 3 CBCopy
Manufacturer Standard Lead Time7 weeks
Order Code4573339
Product RangeFK 234 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$31.230 |
| 50+ | NT$26.570 |
| 100+ | NT$24.740 |
| 250+ | NT$24.120 |
Price for:Each
Minimum: 10
Multiple: 10
NT$312.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 234 SA L 3 CBCopy
Manufacturer Standard Lead Time7 weeks
Order Code4573339
Product RangeFK 234 Series
Technical Datasheet
Thermal Resistance17K/W
Packages CooledSOT-9, SOT-32, TO-3, TO-66
External Width - Metric18.5mm
External Height - Metric15mm
External Length - Metric28mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.73"
External Height - Imperial0.59"
External Length - Imperial1.1"
External Diameter - Imperial-
Product RangeFK 234 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
17K/W
External Width - Metric
18.5mm
External Length - Metric
28mm
Heat Sink Material
Aluminium
External Height - Imperial
0.59"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SOT-9, SOT-32, TO-3, TO-66
External Height - Metric
15mm
External Diameter - Metric
-
External Width - Imperial
0.73"
External Length - Imperial
1.1"
Product Range
FK 234 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
