Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoKAP 218 TO 218
Order Code4732118
Your Part Number
Technical Datasheet
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$24.000 |
| 50+ | NT$23.650 |
| 100+ | NT$23.290 |
| 250+ | NT$22.670 |
Price for:Each
Minimum: 10
Multiple: 10
NT$240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoKAP 218 TO 218
Order Code4732118
Technical Datasheet
Insulator Body MaterialPI (Polyimide) Film
Thermal Conductivity0.45W/m.K
Breakdown Voltage Vbr-
Thickness-
Volume Resistivity-
Thermal Impedance-
Dielectric Strength7.8kV/mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Body Material
PI (Polyimide) Film
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
7.8kV/mm
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
0.45W/m.K
Thickness
-
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05