Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoKK 1 3.96 TO 5Copy
Manufacturer Standard Lead Time6 weeks
Order Code4573683
Product RangeKK 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$55.890 |
| 10+ | NT$50.260 |
| 25+ | NT$47.930 |
| 50+ | NT$46.280 |
| 100+ | NT$44.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$55.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoKK 1 3.96 TO 5Copy
Manufacturer Standard Lead Time6 weeks
Order Code4573683
Product RangeKK 1 Series
Technical Datasheet
Thermal Resistance40K/W
Packages CooledTO-5
External Width - Metric21.4mm
External Height - Metric10.1mm
External Length - Metric3.96mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.84"
External Height - Imperial0.4"
External Length - Imperial0.16"
External Diameter - Imperial-
Product RangeKK 1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
40K/W
External Width - Metric
21.4mm
External Length - Metric
3.96mm
Heat Sink Material
Aluminium
External Height - Imperial
0.4"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-5
External Height - Metric
10.1mm
External Diameter - Metric
-
External Width - Imperial
0.84"
External Length - Imperial
0.16"
Product Range
KK 1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
