Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHFK 247 TO 218Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732116
Your Part Number
320 In Stock
Need more?
320 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$22.650 |
| 50+ | NT$19.820 |
| 100+ | NT$16.420 |
| 250+ | NT$14.900 |
Price for:Each
Minimum: 10
Multiple: 10
NT$226.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHFK 247 TO 218Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732116
Technical Datasheet
Fixing TypeRetaining Spring
For Use WithTO-218, TO-247 Packages
External Length30.55mm
External Width18mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixing Type
Retaining Spring
External Length
30.55mm
Product Range
-
For Use With
TO-218, TO-247 Packages
External Width
18mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.024
