Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWKT 300Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732124
Your Part Number
1 In Stock
3 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,748.110 |
| 5+ | NT$4,290.530 |
| 10+ | NT$3,928.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,748.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWKT 300Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732124
Technical Datasheet
Insulator Body MaterialSilicone Foil
Thermal Conductivity0.9W/m.K
Breakdown Voltage Vbr-
Thickness-
Volume Resistivity-
Thermal Impedance-
Dielectric Strength6kV/mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Body Material
Silicone Foil
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
6kV/mm
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
0.9W/m.K
Thickness
-
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
