Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 412 100X100Copy
Manufacturer Standard Lead Time12 weeks
Order Code3677290
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,483.200 |
| 5+ | NT$1,453.540 |
| 10+ | NT$1,423.880 |
| 20+ | NT$1,394.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,483.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 412 100X100Copy
Manufacturer Standard Lead Time12 weeks
Order Code3677290
Technical Datasheet
Thermal Conductivity1.4W/m.K
Conductive Material-
Thickness0.23mm
Thermal Impedance-
Dielectric Strength-
External Length100mm
External Width100mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
1.4W/m.K
Thickness
0.23mm
Dielectric Strength
-
External Width
100mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
-
External Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76061191
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
