Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLP 035Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732111
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$406.640 |
| 5+ | NT$399.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$406.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLP 035Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732111
Technical Datasheet
Dispensing MethodBox
Volume-
Weight35g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dispensing Method
Box
Weight
35g
SVHC
No SVHC (25-Jun-2025)
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38249996
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0436
