Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWSI 220 225 TO 220Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732125
Your Part Number
56 In Stock
Need more?
56 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$50.060 |
| 10+ | NT$43.800 |
| 25+ | NT$42.930 |
| 50+ | NT$42.050 |
| 100+ | NT$41.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$50.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWSI 220 225 TO 220Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732125
Technical Datasheet
Insulator Body MaterialSilicone Rubber
Thermal Conductivity1.22W/m.K
Breakdown Voltage Vbr-
Thickness5mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength10kV/mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Body Material
Silicone Rubber
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
10kV/mm
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
1.22W/m.K
Thickness
5mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00114
