Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFDMM008GMG-XK00Copy
Manufacturer Standard Lead Time18 weeks
Order Code4829556
Product RangeXsign Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,651.410 |
| 5+ | NT$5,538.390 |
| 10+ | NT$5,425.360 |
| 50+ | NT$5,312.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,651.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMM008GMG-XK00Copy
Manufacturer Standard Lead Time18 weeks
Order Code4829556
Product RangeXsign Series
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card
Memory Capacity8GB
Standard Speed ClassClass 10
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom3.3V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeXsign Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Card Type
MicroSDHC Card
Standard Speed Class
Class 10
Video Speed Class
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Capacity
8GB
UHS Standard
-
App Rating
-
Operating Temperature Min
-25°C
Product Range
Xsign Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
