
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$477,040.290 |
Product Information
Product Overview
FLIR A65sc thermal imaging benchtop test kit offers system integration with universal plug and play. Using GigE Vision and GENICAM protocols these cameras can be fully configured from a PC, allowing camera control and image capture in real time. See heat patterns with the thermal imagery and extract temperature values from live or recorded imagery using ResearchIR recording and analysis software.
- FLIR A65 f=13mm with SC kit (7.5Hz)
- Compact (40mm x 43mm x 106mm)
- 8bit 640 x 512 pixel images streamed at 7.5Hz, signal linear
- 14bit 640 x 512 pixel images streamed at 7.5Hz, signal and temperature linear
- Synchronization between cameras possible
- 1x+1x GPIO
Contents
Hard transport case, Infrared camera with lens, Base support, Cable tie (2 ea.), Ethernet cable CAT-6, 2m/6.6 ft (2 ea.), FLIR Research Studio 1-Year Subscription(license only), Focus adjustment tool, Gooseneck, Mains cable kit (UK,EU,US), PoE Injector (power over Ethernet), Printed documentation, Table stand.
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Specifications
-40°C
0.05°C
7.5Hz
550°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
