Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoVS80A2-45-1RMCopy
Manufacturer Standard Lead Time8 weeks
Order Code4011805
Product RangeVS80 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$86,907.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$86,907.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoVS80A2-45-1RMCopy
Manufacturer Standard Lead Time8 weeks
Order Code4011805
Product RangeVS80 Series
Technical Datasheet
Accessory Type2-Way Articulating Camera Probe
For Use WithFLIR VS80 Series Videoscopes
Product RangeVS80 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
VS80A2-45-1RM is a 2-way articulating visible camera probe for the FLIR VS80 high-performance videoscope.
- Articulating 2 ways 180°
- Versatile, rugged and reliable
- SD camera resolution: 640 x 480, field of view: 90°
- Stainless steel mesh
- 4.5mm diameter x 1m long visual probe
Technical Specifications
Accessory Type
2-Way Articulating Camera Probe
Product Range
VS80 Series
For Use With
FLIR VS80 Series Videoscopes
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
