Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE 87V E2Copy
Order Code1272833
Product Range80 V Series
Also Known As87V/E2
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | NT$36,233.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$36,233.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 87V E2Copy
Order Code1272833
Product Range80 V Series
Also Known As87V/E2
Technical Datasheet
No. of Digits4.5
DMM Response TypeTrue RMS
Display Count19999
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
Manufacturer WarrantyLifetime Warranty
Product Range80 V Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
This new combo kit is based on the Fluke 87V and includes special accessories to make industrial troubleshooting even more productive.
- Accurate voltage and frequency measurements on adjustable speed motor drives and other equipment
- Built-in thermometer allows for temperature readings without having to carry a separate instrument
- Large digit display with bright, two-level backlight
- Accurate measurements of noisy pulse-width modulated AC voltage
- Measures correctly at the ASD and at the motor terminals
- Accurately measure motor speed frequency. Measurement not affected by the ASDs carrier frequency
- Compare reading from the 87V with the display on the ASD
- Special shielding blocks high frequency, high-energy noise generated by large drive systems
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Contents
87V Multimeter, TL224 silicone test leads, AC220 long reach crocodile clips, TP238 test probes, TPAK ToolPak™ Magnetic Meter Hanging Kit, 80BK temperature probe, C35 lightweight soft accessory case & 9V battery (installed).
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
Lifetime Warranty
SVHC
No SVHC (15-Jun-2015)
No. of Digits
4.5
Display Count
19999
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Product Range
80 V Series
Technical Docs (1)
Alternatives for FLUKE 87V E2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
