Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | NT$20,165.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$20,165.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-075-CLKTCopy
Order Code1737154
Technical Datasheet
Viewing Aperture Diameter68mm
IP RatingIP65
NEMA RatingNEMA 3, 12
For Use WithFluke IR Instruments
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The FLK-075-CLKT is an Infrared Window for outdoor and indoor applications. Increases safety and efficiency for your electrical maintenance staff and reduces the risk of arc-flash. The ClirVu® coating - exclusive to Fluke infrared windows - seals the optic prior to assembly to protect against moisture degradation making it perfect for very hot and very cold outdoor environments. Engineered and tested to withstand electric-arcs up to 50kA for 30 cycles.
- Quadraband™ technology capable of infrared, ultraviolet and visual optics
- 75mm Crystal insert diameter
- 68mm Viewing aperture diameter
- 3632mm² Viewing aperture area
- Type-3/12 NEMA rating
- IP65 Protection rating
Applications
Test & Measurement
Technical Specifications
Viewing Aperture Diameter
68mm
NEMA Rating
NEMA 3, 12
Product Range
-
IP Rating
IP65
For Use With
Fluke IR Instruments
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.320236
