FLK-117/PRV240/TL175
DMM Kit, Fluke-117 Digital Multimeter, PRV240 Proving Unit Kit, TL175 Test Leads

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLK-117/PRV240/TL175Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4680576 |
| Also Known As | FLUKE-117/PRV240/TL175 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$30,280.140 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLK-117/PRV240/TL175Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4680576 |
| Also Known As | FLUKE-117/PRV240/TL175 |
| Technical Datasheet | |
| Kit Contents | Fluke-117 Digital Multimeter, PRV240 Proving Unit Kit, TL175 Test Leads |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
FLK-117/PRV240/TL175 is a combo kit including Fluke 117 multimeter, PRV240 proving unit and TL175 TwistGuard™ test leads. Fluke 117 multimeter and PRV240 Proving Unit Kit combines a general-purpose electrician’s digital multimeter with a portable, pocket-sized, battery-powered voltage source that provides a safe method to verify that your electrical test tool is operating properly before you conduct any live tests. The Fluke 117 Electricians Multimeter includes integrated non-contact voltage detection, AutoVolt and LoZ functions for faster, more accurate readings. It is a compact true-rms meter for demanding applications like commercial buildings, hospitals, and schools. The Fluke PRV240 Proving Unit is a portable, pocket-sized, battery-powered voltage source. It is unique in that it sources stable AC and DC voltages for both LoZ and HiZ instruments.
- Fluke 117 - VoltAlert™ technology for non-contact voltage detection
- Fluke 117 - AutoVolt automatic AC/DC voltage selection
- Fluke 117 - LoZ helps prevent false readings due to ghost voltage
- Fluke 117 - large white LED backlight to work in poorly lit areas
- Fluke 117 - true-RMS for accurate measurements on non-linear loads
- Fluke 117 - measures resistance, continuity, frequency and capacitance
- Fluke 117 - minimum/maximum/average to record signal fluctuations
- Fluke PRV240 - sources both AC and DC steady-state voltage of 240V DC/AC
- Fluke PRV240 - includes TPAK magnetic hanging strap
- Fluke PRV240 - long battery life of 5000 tests per set of four AA batteries
Contents
FLUKE-117 digital multimeter, 4 mm silicone test lead set, 9 volt Alkaline battery (installed), Holster, User manual, Fluke PRV240 proving unit, TPAK hanging strap, Four AA batteries, Instruction sheet, TL175 TwistGuard™ test leads.
Notes
Get a FREE Fluke tool on spend of £100+ (excl. VAT)in EMEA only, until 31/12/2026. Discover more: https://www.farnell.com/datasheets/4800832.pdf.
Technical Specifications
| Kit Contents | Fluke-117 Digital Multimeter, PRV240 Proving Unit Kit, TL175 Test Leads |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
| Product Range | - |
|---|
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.35 |
