FLK-179/TPAK/C25
DMM Kit, Fluke-179 Digital Multimeter, TPAK Magnetic Hanging Kit, C25 Large Soft Case

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLK-179/TPAK/C25Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4680575 |
| Also Known As | FLUKE-179/TPAK/C25 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$24,296.350 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLK-179/TPAK/C25Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4680575 |
| Also Known As | FLUKE-179/TPAK/C25 |
| Technical Datasheet | |
| Kit Contents | Fluke-179 Digital Multimeter, TPAK Magnetic Hanging Kit, C25 Large Soft Case |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
FLK-179/TPAK/C25 is a Fluke 179/TPAK combo kit that includes a meter, magnetic hanger and C25 large soft case. FLUKE 179 is the industry-standard troubleshooting tool for electrical and electronic systems. This incredibly versatile multimeter makes a perfect front-line troubleshooting tool with an input protection rating of CAT III 1000V, CAT IV 600V. The built-in temperature measurement with the included thermocouple, analogue bar graph and backlit digital display make it easier to take the measurements you need. It includes full set of basic and advanced troubleshooting capabilities including manual and automatic ranging, display hold and auto hold, min/max-average recording, voltage measurements to 1000 V AC or DC, current measurements to 10A AC/DC, resistance to 50Mohm, capacitance to 10,000μF, frequency to 100kHz, temperature from -40°C to 400°C. All of these features come paired with a lifetime warranty.
- Backlit digital display, analogue bar graph, built-in temp measurements with included thermocouple
- Robust, fast and accurate with manual and automatic ranging
- Display hold, auto hold, and min/max-average recording
- UL, CSA, TÜV listed
- Battery life is alkaline approximately 200hours typical, without backlight
- Perfect choice for everyday use when your job depends on your meter
- An analogue bar graph makes it easy to see trends in fluctuating signals
- Operating temperature range from -10°C to +50°C
- Size is 43 x 90 x 185mm
- Get accurate voltage and current readings when measuring complex ac signals
Contents
Fluke 179 Multimeter, ToolPak™ meter hanging kit, C25 large soft case.
Notes
Get a FREE Fluke tool on spend of £100+ (excl. VAT)in EMEA only, until 31/12/2026. Discover more: https://www.farnell.com/datasheets/4800832.pdf.
Technical Specifications
| Kit Contents | Fluke-179 Digital Multimeter, TPAK Magnetic Hanging Kit, C25 Large Soft Case |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
| Product Range | - |
|---|
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.15 |
