FLK-1ACA1II-5
Voltage Tester, APAC, 5-Pack, 90V to 1kV, LED Indicator, -10 °C, 50 °C, VoltAlert Series

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$7,329.590 |
Product Information
Product Overview
FLK-1ACA1II-5/APAC is a pack of 5 non-contact voltage testers designed for quick and reliable voltage detection. The next-generation VoltAlert™ AC Voltage Tester is easy to use—simply touch the tip to a terminal strip, outlet, or cord. When voltage is present, the tip glows red and the unit beeps. Ideal for electricians, maintenance personnel, service technicians, safety inspectors, and homeowners, it enables rapid detection of energized circuits and faulty grounds in various environments—factory floors, workshops, or homes. Featuring Fluke Voltbeat™ technology, the 1AC-II continuously checks its battery and circuit integrity through a periodic double-flash visual indicator, ensuring dependable performance.
- Voltage sensing range from 90V AC to 1000V AC
- Accurately identify incorrectly wired outlets
- One high intensity red LED
- Category IV —1000V overvoltage rated for added user protection
- IP40 rated
- Operating temperature range from -10°C to 50°C
- 2 AAA alkaline batteries included
- Two-year warranty
Notes
Get a FREE Fluke tool on spend of £100+ (excl. VAT)in EMEA only, until 31/12/2026. Discover more: https://www.farnell.com/datasheets/4800832.pdf.
Technical Specifications
90V to 1kV
-10°C
VoltAlert Series
No SVHC (25-Jun-2025)
LED Indicator
50°C
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
