
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,624.870 |
Product Information
Product Overview
FLK-1ACA2II/APAC is a non-contact voltage testers designed for quick and reliable voltage detection. The next-generation VoltAlert™ AC Voltage Tester is easy to use—simply touch the tip to a terminal strip, outlet, or cord. When voltage is present, the tip glows red and the unit beeps. Ideal for electricians, maintenance personnel, service technicians, safety inspectors, and homeowners, it enables rapid detection of energized circuits and faulty grounds in various environments—factory floors, workshops, or homes. Featuring Fluke Voltbeat™ technology, the 1AC-II continuously checks its battery and circuit integrity through a periodic double-flash visual indicator, ensuring dependable performance.
- Voltage sensing range from 200V AC to 1000V AC
- Accurately identify incorrectly wired outlets
- One high intensity red LED
- Category IV —1000V overvoltage rated for added user protection
- IP40 rated
- Operating temperature range from -10°C to 50°C
- 2 AAA alkaline batteries included
- Two-year warranty
Technical Specifications
90V to 1kV
-10°C
VoltAlert Series
No SVHC (25-Jun-2025)
LED Indicator
50°C
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
