Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLK-2ACCopy
Manufacturer Standard Lead Time3 weeks
Order Code4785111
Product RangeVoltAlert Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,320.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,320.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-2ACCopy
Manufacturer Standard Lead Time3 weeks
Order Code4785111
Product RangeVoltAlert Series
Technical Datasheet
Voltage Measuring Range AC90V to 1kV
Meter Display TypeLED Indicator
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeVoltAlert Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FLK-2AC/APAC is a VoltAlert™ AC non-contact voltage testers designed to be pocket-sized and easy to use. The tip of the pocket-sized tester will glow red when within close proximity of an outlet, terminal strip, or power cord where voltage is present. The 2 AC is always on, with a battery check function to make sure the tester is working properly. The 2AC tests for energized circuits and defective grounds, whether it's for an electrician on the factory floor or the do-it-yourself around the house. Suitable for a wide range of residential, commercial and industrial needs.
- Non-contact voltage detection from 90 to 1000 V AC
- Innovative 'battery check' ensures battery is in good condition
- Integrated clip design, optimized for pocket storage
- Category IV —1000V overvoltage rated for added user protection
- Operating temperature range from -10°C to 50°C
- Fluke ruggedness and reliability with a two-year warranty
Technical Specifications
Voltage Measuring Range AC
90V to 1kV
Operating Temperature Min
-10°C
Product Range
VoltAlert Series
SVHC
No SVHC (25-Jun-2025)
Meter Display Type
LED Indicator
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59
