
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,228.590 |
Product Information
Product Overview
FLK-59 MAX+/SEA is an infrared thermometer. It is a precision thermometer that delivers accurate, repeatable measurements and still fits within your budget. Use the bright backlit LCD display on the Fluke 59 MAX+ to perform non-contact temperature measurements on transformers, motors, pumps, panels, breakers, compressors, ducts, and vents. It is extremely easy to use and compact enough to fit in your hand and your tool bag. Designed to withstand a one meter drop, you can count on this lightweight, compact infrared thermometer to work when you need it.
- Temperature range from -30°C to 500°C (-22°F to 932°F)
- Precise laser technology for more accurate and repeatable measurements
- Large, easy-to-read backlit LCD display for easy viewing
- Small and lightweight design fits easily fits into your tool box
- IP40 rated for extra protection
- 10:1 distance to spot ratio
- Displays the minimum, maximum or average temperature, or the difference between two measurements
- Hi and Lo alarms for rapid display of measurements outside the limits
- Powered by one (1) AA battery
- One year warranty
Contents
Thermometer, One (1) AA battery, registration card and user instructions.
Notes
Get a FREE Fluke tool on spend of £100+ (excl. VAT)in EMEA only, until 31/12/2026. Discover more: https://www.farnell.com/datasheets/4800832.pdf.
Technical Specifications
-30°C to +500°C
0°C
-
1.5%
50°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
