
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$419,162.630 |
Product Information
Product Overview
FLK-FEV500/CCS2 PRO is a fast DC charging station analyser with CCS2 connectivity and TruTest™ software. FEV500 is a field-ready, advanced analyser that streamlines the testing of Fast DC EV charging stations by combining essential safety and performance checks into a single device. Designed for ease of use, it simplifies the evaluation process without the need for additional test and measurement equipment, ensuring that EVSE (Electric Vehicle Supply Equipment) remains safe and operational. The FEV500 has an intuitive interface and features seamless software integration, making it easier for technicians to troubleshoot, manage data, and maintain EVSE uptime with confidence and efficiency. The FEV500 is compliant with ISO 15118 and DIN SPEC 70121 international standards for the digital communication between electric vehicles and electric vehicle supply equipment. It has been tested for compatibility with major EVSE manufacturers.
- Combined performance and safety testing in one device for complete EVSE verification
- Simulates EV charging loads, eliminating need for external load banks or EVs
- Autotest runs pre-set sequences with automatic pass/fail results for faster testing
- Touchscreen interface with guided workflows ensures simple operation in bright sunlight
- Supports CCS1 and CCS2 connectors for broad EV charging station compatibility
- Rugged portable design with rechargeable battery enables testing without AC power
- Automatically stores EVSE and connector IDs for streamlined asset management
- 7-inch capacitive touchscreen (1024 x 600) brightness up to 1,700cd/m² (auto-adjusted)
- Dimension is 650 x 508 x 300mm (25.6 x 20 x 11.8")
- IP54 rated, 2 years warranty
Contents
FEV500 analyser, TP165X remote control probe, Li-ion battery, USB-C to USB-A cable.
Notes
Get a FREE Fluke tool on spend of £100+ (excl. VAT)in EMEA only, until 31/12/2026. Discover more: https://www.farnell.com/datasheets/4800832.pdf.
Technical Specifications
FLK-FEV500/CCS2 Fast DC Charging Station Analyzer, Trutest Software
No SVHC (04-Feb-2026)
FEV500 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
