Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLK-PMM-200K
Order Code3828539
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$103,167.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$103,167.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-PMM-200K
Order Code3828539
Technical Datasheet
Accessory TypeReplaceable pressure module
For Use WithFluke 729 Pro Automatic Pressure Calibrator
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLK-PMM-200K is a replaceable pressure module. Change the pressure range of any 729Pro pressure calibrator to a full-scale pressure of 30psi with this replaceable pressure module that features a -15 to 30psi range. In addition, this rugged and reliable module saves you money by reconfiguring the full-scale pressure of the 729Pro without needing a different mainframe.
- Gauge pressure range from -15 to 30psi/-100 to 200kPa/-1 to 2bar
- 0.0001psi/0.001kPa/0.00001bar resolution
- Overall uncertainty is 0.02%FS/year maximum
- Used with 729Pro 4M and 729Pro 7M pressure calibrator
- Dimension is 2.25 x 1.1 x 1.25" (57.15 x 27.94 x 28.45mm)
Contents
Pressure module, Three-year warranty.
Technical Specifications
Accessory Type
Replaceable pressure module
Product Range
-
For Use With
Fluke 729 Pro Automatic Pressure Calibrator
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001