Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-101 ESPCopy
Manufacturer Standard Lead Time2 weeks
Order Code4785102
Your Part Number
81 In Stock
Need more?
81 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,947.390 |
| 5+ | NT$2,286.160 |
| 10+ | NT$2,218.880 |
| 20+ | NT$2,107.940 |
| 50+ | NT$1,997.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,947.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-101 ESPCopy
Manufacturer Standard Lead Time2 weeks
Order Code4785102
Technical Datasheet
No. of Digits-
DMM Response Type-
Display Count-
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max40Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FLUKE-101 ESP is a digital multimeter. It offers reliable measurements for residential/commercial electricians and heating and air conditioning technicians. It measures AC/DC voltage, resistance, capacitance, frequency and duty cycle. This small, lightweight multimeter fits comfortably in your hand but is rugged enough to withstand daily use for years to come. When it comes to professional-grade affordable multimeters, the Fluke 101 digital multimeter is your best choice.
- Basic DC accuracy 0.5%
- CAT III 600V safety rated
- Diode and continuity test with buzzer
- Automatic shutdown
- Rugged, durable design
- IP40 rated, 1m drop test
- Powered by two AAA battery
- 130mm x 65mm x 27mm size
Contents
Digital multimeter, TL75 test leads, 2 AAA batteries (installed), User’s manual.
Technical Specifications
DMM Functions
AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
No. of Digits
-
Display Count
-
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
