Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-106 ESPCopy
Manufacturer Standard Lead Time2 weeks
Order Code4785103
Your Part Number
3 In Stock
Need more?
3 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,700.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,700.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-106 ESPCopy
Manufacturer Standard Lead Time2 weeks
Order Code4785103
Technical Datasheet
No. of Digits-
DMM Response Type-
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer WarrantyLimited Lifetime
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FLUKE-106 ESP is a compact, palm-sized digital multimeter designed for everyday electrical measurements. It measures voltage, resistance, continuity, and capacitance with precision. The meter includes an input terminal for AC and DC current measurements up to 10A and features a convenient data hold function for capturing readings easily.
- Measures 600V AC/V DC voltage
- 6000 count LCD display
- IP40 rated
- Size (HxWxL) is 142mm x 69mm x 28mm
Contents
Fluke 106 palm-sized digital multimeter, Tl75 hard point test lead set, 2 AAA batteries (Installed), User’s manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
Limited Lifetime
SVHC
No SVHC (25-Jun-2025)
No. of Digits
-
Display Count
6000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
