Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,357.740 |
Product Information
Product Overview
FLUKE-107 ESP is a compact, palm size easy-to-use digital multimeter made to fit the way you work. It is the perfect first-pass troubleshooting tool; small enough to fit in a shirt pocket yet tough enough to withstand daily use, including a 1-meter drop test. For everyday applications where true-rms accuracy isn’t needed, the Fluke 107 delivers reliable measurements time after time. With a CAT III 600V safety rating, you don’t need to compromise safety. The Fluke 107 offers a comfortable grip, weighs only 200g, and is easy to carry.
- AC/DC current and voltage measurements
- Measures resistance and continuity to check for broken wires
- Data hold and backlit display to keep you working safe and fast
- Measures frequency and duty-cycle
- IP40 rated
- Size (HxWxL) is 142mm x 69mm x 28mm
- 2-year warranty
Contents
Fluke 107 palm-sized digital multimeter, (1 pair) TL75 Hard Point™ test leads, (2) AAA batteries (installed), SmartStrap™ intelligent magnetic, Multi-purpose lanyard.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance
-
Auto, Manual
600V
10A
Limited Lifetime
No SVHC (25-Jun-2025)
-
6000
600V
10A
40Mohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate