Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE 1743Copy
Order Code1289102
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | NT$294,886.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$294,886.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 1743Copy
Order Code1289102
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Channels-
Sampling Rate-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Product Overview
Poleset mounting kit for the 1743 power quality data logger is IP65 rated, making this suitable for all weather conditions.
- Can be safely secured to utility poles or suspended from other hardware
- Package includes mounting plate and strap as well as fasteners and attachment points
Applications
Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
-
Product Range
TUK SGACK902S Keystone Coupler
Sampling Rate
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.556502
