
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE 190-504/EU/SCopy |
| Order Code | 2415152 |
| Product Range | ScopeMeter 190 Series II |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE 190-504/EU/SCopy |
| Order Code | 2415152 |
| Product Range | ScopeMeter 190 Series II |
| Technical Datasheet | |
| Product Range | ScopeMeter 190 Series II |
| Scope Channels | 4 Channel, Isolated |
| Bandwidth | 500MHz |
| Sampling Rate | 5GSPS |
| Display Memory Depth | 10 kpts |
| Calculated Rise Time | 0.7ns |
| Scope Display Type | LCD Colour |
| Kit Contents | ScopeMeter, VPS410 Set, SCC-290 Kit, BC190-charger, BP291 Battery, Hangstrap, Handstrip, USB Cable |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
Product Overview
Introducing the Fluke 190 Series II portable oscilloscopes with two or four independent isolated input channels, an IP51 dustand drip-proof rating, and a CAT III 1000 V / CAT IV 600 V safety rating. Choose from 60MHz to 500 MHz bandwidth models. Now, plant maintenance engineers and technicians can take a two or four channel scope into the harsh world of industrial electronics.
- 4 independent floating isolated inputs, up to 1000V
- High-speed sampling: Up to 2.5 GS/sec
- Deep memory: 10,000 points per trace waveform capture
- CAT III 1000 V/CAT IV 600 V rated for safety in high voltage environments
- Up to 7 hours of battery operation, standard
- Isolated USB host port for direct data storage to a USB memory device
- Easy access battery door for quick battery swaps in the field
- Compact and only 2.2 kg (4.8 lb)
- Security slot: lock down oscilloscope with Kensington® lock while unattended
- 3 year maufacturer warranty
Applications
Test & Measurement, Signal Processing, System Monitoring
Contents
Mains adapter/battery charger, Li-ion battery, 10:1 Probe set (1 red, 1 blue, 1 grey, 1 green) including hookclips, ground leads with minicrocodile clips, ground springs and probe-tip insulation sleeves, FlukeView ScopeMeter Software package (full version
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Product Range | ScopeMeter 190 Series II |
|---|---|
| Bandwidth | 500MHz |
| Display Memory Depth | 10 kpts |
| Scope Display Type | LCD Colour |
| Manufacturer Warranty | 3 Years |
| Scope Channels | 4 Channel, Isolated |
|---|---|
| Sampling Rate | 5GSPS |
| Calculated Rise Time | 0.7ns |
| Kit Contents | ScopeMeter, VPS410 Set, SCC-290 Kit, BC190-charger, BP291 Battery, Hangstrap, Handstrip, USB Cable |
| Plug Type | - |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | 3A992.g |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 7.5 |
| Product traceability |
