Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-301CCopy
Manufacturer Standard Lead Time3 weeks
Order Code4785085
Your Part Number
9 In Stock
Need more?
9 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,548.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,548.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-301CCopy
Manufacturer Standard Lead Time3 weeks
Order Code4785085
Technical Datasheet
Current Measure AC Max1kA
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max60kohm
DMM Response TypeTrue RMS
Range SelectionManual
No. of Digits-
Jaw Opening Max34mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FLUKE-301C/APC is an AC/DC clamp meter. It has a lightweight and compact body, which allows you to carry it around in your pocket. The slim and thin jaw can easily clamp onto tightly packed wires. The Fluke 301B tests current, voltage, resistance, continuity, frequency (voltage and current), capacitance, and diode. You can handle more testing needs with it. With the True-rms function, you can test complex signals more accurately, such as frequency conversion signals.
- Body weighs only 132g and is 16mm thick, which is light and portable and can be fitted into a pocket
- The slim and thin jaw of only 10mm can easily clamp onto tightly packed wires
- 1000A AC range, 0.01A high resolution
- Backlight display, 34mm jaw opening
- IP30 rated
- CAT III 300V safety rating
- Powered by 2 AAA, IEC LR03 battery
- 1 year warranty
- Dimension is (H x W x L) 190mm x 52mm x 16mm
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
60kohm
Range Selection
Manual
Jaw Opening Max
34mm
SVHC
No SVHC (25-Jun-2025)
Current Measure AC Max
1kA
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132
