
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,564.800 |
Product Information
Product Overview
FLUKE-302+/APAC is a compact, easy-to-use digital clamp meter made to fit the way you work. It is the perfect first-pass troubleshooting tool: small enough to fit in a work bag, tough enough to withstand daily use, and extremely simple to use. All without compromising safety. For everyday applications, where True-RMS accuracy isn’t needed, the Fluke 302+ delivers reliable measurements time after time.
- Rugged, easy-to-use digital clamp meter with CAT IV 300V/CAT III 600V safety rating
- AC current measurements up to 400A, handling your everyday electrical maintenance needs
- 30mm large jaw
- High accuracy of 1.8%
- Backlit display
- Two-year warranty
- Size is H x W x D (mm) 208 x 58.5 x 28mm
- Powered by 2AAA batteries
Contents
Fluke 302+ CAT III digital clamp meter, Fluke TL75 Hard Point™ test lead set, 2 AAA batteries (installed).
Notes
Get a FREE Fluke tool on spend of £100+ (excl. VAT)in EMEA only, until 31/12/2026. Discover more: https://www.farnell.com/datasheets/4800832.pdf.
Technical Specifications
AC Current, AC/DC Voltage, Continuity, Resistance
600V
4kohm
Manual
30mm
No SVHC (25-Jun-2025)
400A
600V
-
-
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
