Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-303/APAC
Order Code4785089
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,019.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,019.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-303/APAC
Order Code4785089
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max4kohm
DMM Response Type-
Range SelectionManual
No. of Digits-
Jaw Opening Max30mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FLUKE-303/APAC is a clamp meter. It is a rugged, reliable and accurate features you have come to trust, in a small, ergonomic design. The innovative body design offers a more compact tool to meet your needs. It is an easy-to-use tool that handles your everyday electrical maintenance needs.
- 600A AC current measurement
- Cat IV 300V / CAT III 600V safety rated
- 30mm jaw size for numerous applications
- Resistance range of 40kohm
- Slim, ergonomic design is easy to carry and simple to use
- Easy to read backlight display
- Size is H x W x D (mm) 208 x 58.5 x 28mm
- Powered by 2AA batteries
- 2 years warranty
Contents
Clamp meter, Two AA batteries, User’s manual, Test leads.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
4kohm
Range Selection
Manual
Jaw Opening Max
30mm
SVHC
No SVHC (25-Jun-2025)
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
-
No. of Digits
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3