Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-925 ESPCopy
Manufacturer Standard Lead Time13 weeks
Order Code2899561
Your Part Number
4 In Stock
Need more?
4 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$15,540.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,540.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-925 ESPCopy
Manufacturer Standard Lead Time13 weeks
Order Code2899561
Technical Datasheet
Air Velocity Range0.4m/s to 25m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height181mm
External Width71mm
External Depth38mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Specifications
Air Velocity Range
0.4m/s to 25m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
71mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
181mm
External Depth
38mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):363
