Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-941 ESPCopy
Manufacturer Standard Lead Time7 weeks
Order Code2899564
Your Part Number
3 In Stock
Need more?
3 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$15,540.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,540.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-941 ESPCopy
Manufacturer Standard Lead Time7 weeks
Order Code2899564
Technical Datasheet
Measurement Max200000lx
Resolution (lx)-
Accuracy %-
External Height130mm
External Width63mm
External Depth38mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Specifications
Measurement Max
200000lx
Accuracy %
-
External Width
63mm
Product Range
-
Resolution (lx)
-
External Height
130mm
External Depth
38mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):220
