You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE TI10
Thermal Imager, -20 °C, 250 °C, 160 x 120, 0.2 °C, 23° x 17°, 15 cm
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE TI10
- Order Code:
- 1553577
- Also Known As:
- TI10
- Technical Datasheet:
- FLUKE TI10 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -20°C
- :
- 250°C
- :
- 160 x 120
- :
- 0.2°C
- :
- 23° x 17°
- :
- 15cm
- :
- 9Hz
- :
- 2 Years
- :
- -
Technical Documents (1)
Product Overview
- Optimized for field use in harsh work environments
- Engineered and tested to withstand a 2 m (6.5 ft) drop
- Withstands dust and water-tested to an IP54 rating
- Delivers the clear, crisp images needed to find problems fast
- Identify small temperature differences that could indicate problems with thermal sensitivity (NETD)
- Intuitive, three-button menu is easy to use-simply navigate with the push of a thumb
- Adjustable hand strap for left-or right-handed use
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
AC power supply/battery charger (including mains adapters), SD memory card, SD card reader (USB) for downloading images into your computer, SmartView™ software with free software upgrades for life, Rugged hard carrying case, Soft transport bag, Hand strap, Users manual & Warranty registration card
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$168,507.80 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.