Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-VT06/APCCopy
Order Code3997646
Technical Datasheet
Temperature Measuring Range-20°C to +400°C
Accuracy %2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE-VT06/APC is a visual IR thermometer. The 120x90 resolution model has more than 10,000 infrared pixels, which is 12 times higher than the previous generation and rich temperature details help you find problems faster. With compact design and upgraded function, the temperature measurement is visualised, so that you can obtain a clear and accurate infrared thermal image.
- IR frequency band 7.5~14μm(long wave), frame rate 9Hz
- Field of view (H x V) 50° x 37.5°
- Minimum focusing distance 0.5m (19.7in)
- Maximum/minimum temperature alarm in full screen
- 14 GB (<gt/>50,000 images) internal storage
- Wide temperature range from -20°C to 400°C
- 2 hours fast charging time, 8 hours battery life
- Single-level menu interface, open-and-view, auto high/low temperature capture
- IP65 ingress protection and 2-meter drop test
- Size is 20.4cm x 6.6cm x 7.6cm
Contents
Visual IR thermometer, Wrist strap for main unit, Quick reference guide, Charger + adapter, TYPE-C data cable, Data-downloading card.
Technical Specifications
Temperature Measuring Range
-20°C to +400°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
