Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
19 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$1,549.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,549.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for TL75
1 Product Found
Product Overview
The TL75 Hard Point™ Test Lead Set offers the convenience of a test lead and probe-in-one unit with a variety of connections. One pair (red, black) comfort grip probe with PVC insulated right angel shrouded 4 mm (0.16) banana plugs.
- 48inch (1.22m) PVC insulated test leads
- Voltage rating of 1000V (CAT II) and 10A current rating
- CAT IV 600V, CAT III 1000V voltage only with protective cap
- CSA listed
- CAT IV 600 V, CAT III 1000 V only with protective cap
- CSA listed
- One year warranty
Applications
Test & Measurement, Oil & Gas, Research & Development, Electronics Design, Electronics Service, Maintenance & Repair, Electrical, Industrial
Contents
One pair of black and red comfort grip probes.
Technical Specifications
Voltage Rating
1kV
Lead Length - Metric
1.22m
No. of Test Leads
2
Current Rating
10A
Lead Length - Imperial
48"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1