
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F8013VFAECopy |
| Order Code | 1528333 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F8013VFAECopy |
| Order Code | 1528333 |
| Technical Datasheet | |
| Product Range | - |
| Core Frequency | 32MHz |
| Flash Memory Size | 16KB |
| No. of I/O's | 26I/O's |
| Embedded Interface Type | I2C, SCI, SPI |
| Core Supply Voltage | 3.3V |
| DSC Case Style | LQFP |
| No. of Pins | 32Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
Product Overview
The MC56F8013VFAE is a 16-bit Digital Signal Controller combines the power of digital signal processing and the functionality of a microcontroller on a single chip with a flexible set of peripherals. It provides high-performance 16-bit solutions for motor control applications that require a greater number of pulse width modulators (PWMs). It supports program execution from internal memories. Two data operands can be accessed from the on-chip data RAM per instruction cycle. It also offers up to 26 general purpose input/output (GPIO) lines, depending on peripheral configuration. The 56F8013 digital signal controller includes 16kB of program flash and 4kB of unified data/program RAM.
- Delivers more control functionality with a smaller memory footprint than competing architectures
- Includes flexible power saving modes
- Up to 6-channel PWM module
- Two up to 4-channel 12-bit ADCs
- One serial communication interface (SCI) interface
- One serial peripheral interface (SPI)
- One inter-integrated circuit (I²C) port
- Up to 26 GPIOs
- On-chip integration and ease of implementation help to speed development and lower component count
- Supported by robust development tools to simplify and accelerate time-to-market
Applications
Consumer Electronics, Medical, Motor Drive & Control, Industrial, Signal Processing
Technical Specifications
| Product Range | - |
|---|---|
| Flash Memory Size | 16KB |
| Embedded Interface Type | I2C, SCI, SPI |
| DSC Case Style | LQFP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Core Frequency | 32MHz |
|---|---|
| No. of I/O's | 26I/O's |
| Core Supply Voltage | 3.3V |
| No. of Pins | 32Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .101 |
