Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F8322MFAECopy |
| Order Code | 1148378 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F8322MFAECopy |
| Order Code | 1148378 |
| Technical Datasheet | |
| Product Range | - |
| Core Frequency | 60MHz |
| Flash Memory Size | 32KB |
| No. of I/O's | 21I/O's |
| Embedded Interface Type | CAN, SCI, SPI |
| Core Supply Voltage | 2.5V |
| DSC Case Style | LQFP |
| No. of Pins | 48Pins |
| Supply Voltage Min | 2.25V |
| Supply Voltage Max | 2.75V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Product Range | - |
|---|---|
| Flash Memory Size | 32KB |
| Embedded Interface Type | CAN, SCI, SPI |
| DSC Case Style | LQFP |
| Supply Voltage Min | 2.25V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Dec-2015) |
| Core Frequency | 60MHz |
|---|---|
| No. of I/O's | 21I/O's |
| Core Supply Voltage | 2.5V |
| No. of Pins | 48Pins |
| Supply Voltage Max | 2.75V |
| Operating Temperature Max | 125°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .43 |
