Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68EC030FE40C
Order Code1579810
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC68EC030FE40C
Order Code1579810
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size512Byte
IC Case / PackageCQFP
No. of Pins132Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Frequency Max40MHz
Interfaces-
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU SeriesM680x0
MPU FamilyM68000
Technical Specifications
Product Range
-
Program Memory Size
512Byte
No. of Pins
132Pins
Supply Voltage Max
5.25V
Interfaces
-
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
M68000
No. of CPU Cores
1Cores
IC Case / Package
CQFP
Supply Voltage Min
4.75V
Operating Frequency Max
40MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
M680x0
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005822