Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFRIWO
Manufacturer Part No1960565Copy
Manufacturer Standard Lead Time28 weeks
Order Code4167684
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$1,193.390 |
| 5+ | NT$1,139.140 |
| 10+ | NT$1,117.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,193.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFRIWO
Manufacturer Part No1960565Copy
Manufacturer Standard Lead Time28 weeks
Order Code4167684
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug Type-
Product Overview
1960565 is a NEO018.0-I-X-05 external plug-in adapter. Suitable for medical applications, audio, video, information and communication technology equipment. Safety-standard according to IEC60601-1, ES60601-1, IEC62368-1, UL62368-1.
- Nominal input voltage of 100-240VAC ±10%, nominal input frequency of 50-60Hz
- Stand-by power consumption at Uin is 230VAC : ≤ 0.1W
- Nominal output voltage of Uout: 5VDC +5% / -5%, UBr : ≤ 150mVpp
- Ambient temperature range from 0°C to +50°C
- ≥ 4KVAC high voltage test
- Nominal output current Iout of 3000mA
- Average efficiency of ≥81.39%
- NEO018-I-plugin housing type, PC / ABS V0 125°C material
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
15W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
