Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 4000+ | NT$219.370 |
| 12000+ | NT$211.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
NT$877,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoFT2232HQ-REELCopy
Order Code4777054
Technical Datasheet
UART IC TypeSerial to Parallel UART
No. of Channels2Channels
Data Rate480Mbps
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageQFN
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
UART IC Type
Serial to Parallel UART
Data Rate
480Mbps
Supply Voltage Max
3.63V
No. of Pins
64Pins
Operating Temperature Max
85°C
Qualification
-
No. of Channels
2Channels
Supply Voltage Min
2.97V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
